Knipex 135mm Stainless Steel Smooth ESD Safe Tweezer

Subtotal (1 unit)*

$55.87

(exc. GST)

$61.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.87

*price indicative

RS Stock No.:
187-1355
Mfr. Part No.:
92 28 72 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

135mm

Point Type

Smooth

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Overall Width

11mm

Standards/Approvals

DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 135mm. This precision tweezers has an American shape.

Features and benefits :


Straight shape

Width of tips (A): 0.4 mm

Tip width (B): 0.5 mm

High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials

Long ultra fine tips

Brushed anti-reflective tips

Smooth interior of jaws

Robust

Matte finish inside the jaws

Optimal grip

ESD coating (electrostatic dissipative): non-reflective black, with a surface resistance of approx. 10⁵ Ohm

Knipex matt-finish universal tweezers in the ESD version equalise the differences in electrical potential between the user and the workpieces in a controlled manner

They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm"""

Applications :


It is used in the electronics and precision engineering industries

Matérial :


Chrome nickel steel: stainless, anti-magnetic (18/10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy