CK 122 mm, Stainless Steel, Straight, ESD Tweezer
- RS Stock No.:
- 275-5227
- Distrelec Article No.:
- 301-78-821
- Mfr. Part No.:
- T2347D
- Brand:
- CK
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.40
(exc. GST)
$74.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.40 |
- RS Stock No.:
- 275-5227
- Distrelec Article No.:
- 301-78-821
- Mfr. Part No.:
- T2347D
- Brand:
- CK
Related links
- Lindstrom 122 mm, Stainless Steel, Straight, Tweezer
- CK 110 mm, Stainless Steel, Fine, Straight, ESD Tweezer
- CK 127 mm, Stainless Steel, Fine, Straight, ESD Tweezer
- CK 120 mm, Stainless Steel, Fine, Straight, ESD Tweezer
- Knipex 123 mm, Stainless Steel, Fine, Straight, ESD Tweezers
- Knipex 122 mm, Stainless Steel, Smooth, Tweezer
- Lindstrom 122 mm, Stainless Steel, Bent, Tweezer
- Knipex 122 mm, Stainless Steel, Bent, ESD Tweezers