Knipex 120mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 187-1356
- Mfr. Part No.:
- 92 32 29
- Brand:
- Knipex
Subtotal (1 unit)*
$46.59
(exc. GST)
$51.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.59 |
*price indicative
- RS Stock No.:
- 187-1356
- Mfr. Part No.:
- 92 32 29
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm and 45° angled tips
Features and benefits :
Ultrafine tips
Width of tips (A): 0.25 mm
Tip width (B): 0.3 mm
High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials
Extra fine sickle-shaped tips
Smooth interior of jaws
Anti-glare matt finish
Matte finish on the inside of the jaws
Optimal grip
Applications :
It is used in the electronics and precision engineering industries
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Related links
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 150mm Stainless Steel Smooth Tweezer
- Knipex 145mm Stainless Steel Smooth Tweezer
- Knipex 120 mm Smooth, Tweezer
- Knipex 115 mm Smooth, Tweezer
- Knipex 130mm Nickel Plated Steel Smooth Tweezer
- Knipex 150mm Nickel Plated Steel Smooth Tweezer
