RS PRO 130mm Carbon Steel Fine, Pointed, Straight Tweezer

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$29.51

(exc. GST)

$32.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.51-
5 +$24.3017%

*price indicative

RS Stock No.:
136-9821
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Carbon Steel

Overall Length

130mm

Point Type

Fine, Pointed, Straight

Anti-Magnetic

No

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Boley Style Tweezers


RS Pro Boley style general purpose tweezers for general utility applications. Designed with tapered shanks and bevelled edges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy