- RS Stock No.:
- 238-0711
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.41
(exc. GST)
$22.45
(inc. GST)
Units | Per unit |
1 - 4 | $20.41 |
5 + | $16.80 |
- RS Stock No.:
- 238-0711
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Low Carbon Austenitic Steel Tweezers
RS PRO is proud to introduce a series of tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are available in multiple length with various tip points, feel great in the hand and are compatible with finger gloves. RS PRO tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
- High-quality tweezers
- Low carbon austenitic steel
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts, and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Laser marked
Specification
- 90 mm, 100 mm, 115 mm, 130 mm, 135 mm, 160 mm
- Anti- magnetic
- Anti-acid
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
- Microelectronics
- Jewellery making
- Laboratories
- Watch making and repairs
- Medical fields
Specifications
Attribute | Value |
---|---|
Model Number | AASA |
Material | Low Carbon Austenitic Steel |
Overall Length | 130 mm |
Point Type | Fine |
Anti-Magnetic | Yes |