RS PRO 130mm Stainless Steel Straight, Strong, Fine, Pointed ESD Safe Tweezer
- RS Stock No.:
- 136-9728
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$53.27
(exc. GST)
$58.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.27 | - |
| 5 + | $43.85 | 17% |
*price indicative
- RS Stock No.:
- 136-9728
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Straight, Strong, Fine, Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Straight, Strong, Fine, Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Stainless Steel, ESD Tweezers
RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.
Why Would You Choose ESD Tweezers
ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.
Features and Benefits
Applications
Related links
- ideal-tek 130mm Stainless Steel Carbon Fibre Fine Straight, Strong ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Polyamide 66 Fine Pointed ESD Safe Tweezer
- RS PRO 130mm Carbon Fibre Reinforced Plastic Bevel Strong, Thick ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Polyetheretherketone Fine Flat, Round ESD Safe Tweezer
- ideal-tek 40 mm Plastic Strong Thick ESD Safe ESD Replaceable Tweezer
- ideal-tek 130mm Carbon Fibre Stainless Steel Fine ESD Safe Tweezer
- RS PRO 130mm Plastic Very Fine ESD Safe Tweezer
- RS PRO 130mm Carbon Fibre Very Fine, Straight ESD Safe Tweezer
