RS PRO 130mm Stainless Steel Bevel, Straight, Strong, Thick ESD Safe Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.11

(exc. GST)

$49.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$45.11
5 +$37.12

*price indicative

RS Stock No.:
136-9727
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Bevel, Straight, Strong, Thick

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CH

RS PRO 130, Stainless Steel, Strong, ESD Tweezers


When you need a durable tool for electronics handling and assembly, use these RS PRO tweezers. They're made from strong stainless steel and come with carbon fibre tips to prevent electrostatic discharge. The nibs are pointed for precision work and screw-mounted for easy replacement.

These tweezers are anti-magnetic to make it easier to work with sensitive components such as wire loops and solenoids. The material is corrosion-resistant to many chemicals, salts and acids, so this tool is suitable for a wide range of laboratory uses. Watchmakers and jewellers also find this type of tweezer useful for making and repairing delicate items.

This piece of kit has been robustly tested to meet ANSI/ESD standard S20.20:2014 (American National Standards Institute) and BS EN standard 61340-5-1:2007 (British Standards Institution) for the protection of parts and equipment from electrostatic discharge.

Features and Benefits


• Anti-acid

• Anti-magnetic

• Electrostatic discharge (ESD) safe

• Stainless steel material

• Overall length of 130 mm

• Strong point type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy