Brand-Rex MIKROE-1097 Breadboard Solderless Breadboard
- RS Stock No.:
- 122-027
- Mfr. Part No.:
- MIKROE-1097
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 December 2026
- Plus 300 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.21 | - |
| 10 - 99 | $14.59 | $16.20 |
| 100 + | $13.44 | $277.00 |
*price indicative
- RS Stock No.:
- 122-027
- Mfr. Part No.:
- MIKROE-1097
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Sub Type | Solderless Breadboard | |
| Product Type | Breadboard | |
| Number of Distribution Strips/Buses | 2 | |
| Total Number of Tie Points | 830 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Sub Type Solderless Breadboard | ||
Product Type Breadboard | ||
Number of Distribution Strips/Buses 2 | ||
Total Number of Tie Points 830 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Self adhesive breadboard is designed for effortless prototyping and experimentation. With 830 contact points, it offers ample space for various components, allowing for intricate circuit designs. Its dual power bus system ensures efficient distribution of power, facilitating a seamless setup for both beginners and experienced enthusiasts.
Self adhesive backing allows for convenient placement on any surface
Double power buses enhance the power distribution for circuits
Clear design ensures visibility of components and connections
Compact size fits easily into various working environments
Related links
- Brand-Rex MIKROE-1141 Breadboard Solderless Breadboard
- Brand-Rex MIKROE-1098 Breadboard RoHS
- 3M 923273-I Breadboard Solderless Breadboard 34.54mm 45.72 mm
- Sunhayato SAD-101 Breadboard Solderless Breadboard 9 mm 52mm 83 mm
- Sunhayato SAD-12 Breadboard Solderless Breadboard 24 mm 184mm 168 mm
- Sunhayato SBS-202 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
- Sunhayato SAD-13 Breadboard Solderless Breadboard 24 mm 266mm 168 mm
- Sunhayato SBS-111 Breadboard Solderless Breadboard Kit 24 mm 168mm 190 mm
