ideal-tek 130mm Stainless Steel, Plastic, Carbon Fibre Fine, Pointed, Straight, Strong ESD Safe Tweezer

Subtotal (1 unit)*

$45.11

(exc. GST)

$49.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.11

*price indicative

RS Stock No.:
847-3033
Distrelec Article No.:
180-67-496
Mfr. Part No.:
259CFR.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel, Plastic, Carbon Fibre

Overall Length

130mm

Point Type

Fine, Pointed, Straight, Strong

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CH

Idealtek ESD Carbon Peek Replaceable Tips Tweezers


Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.

Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Replaceable kits come with 2 tips and 3 screws

The easiest and most precise replacement system available into the tweezers market

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)

Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum

Good corrosion resistance to most chemicals, salts and acids

Non-magnetisable

Generally used where corrosion resistance and toughness are primary requirements

General Notes on the Stainless Steel (SA) Body

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre

Heat stabilised

Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance

Low friction, self-lubricating properties, excellent wear and abrasion resistance

Good heat capability

Good chemical resistance (oils, grease, fuels, non-polar solvents)

ESD safe material

Typical applications include handling of sensitive components and devices

General Notes on the Plastic Carbofib (CF) Replaceable Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy