Bourns 1.5SMC75A-Q 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 215-5559
- Mfr. Part No.:
- 1.5SMC75A-Q
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,497.00
(exc. GST)
$1,647.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.499 | $1,497.00 |
| 6000 - 9000 | $0.474 | $1,422.00 |
| 12000 + | $0.466 | $1,398.00 |
*price indicative
- RS Stock No.:
- 215-5559
- Mfr. Part No.:
- 1.5SMC75A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 103V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.44mm | |
| Series | 1.5SMC-Q | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 200A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 103V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.44mm | ||
Series 1.5SMC-Q | ||
Width 3.94mm | ||
Standards/Approvals RoHS | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- RS Stock No. 2155560P
- Mfr. Part No. 1.5SMC75A-Q
- RS Stock No. 2155560
- Mfr. Part No. 1.5SMC75A-Q
- RS Stock No. 2155574
- Mfr. Part No. SMCJ85A-Q
- RS Stock No. 2155575
- Mfr. Part No. SMCJ85A-Q
Related links
- Bourns 1.5SMC75A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMC82A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ78A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214









