Bourns SMBJ30A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-3020
- Mfr. Part No.:
- SMBJ30A
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.161 | $483.00 |
*price indicative
- RS Stock No.:
- 165-3020
- Mfr. Part No.:
- SMBJ30A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 48.4V | |
| Maximum Peak Pulse Current Ippm | 12.4A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.237mm | |
| Length | 4.57mm | |
| Series | SMB | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 48.4V | ||
Maximum Peak Pulse Current Ippm 12.4A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.237mm | ||
Length 4.57mm | ||
Series SMB | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
SMBJ Series 600W TVS Diodes, Unidirectional
Transient Voltage Suppressors, Bourns Electronics
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ30A-E3/5B 1-Element Uni-Directional TVS Diode 2-Pin DO-214
