Bourns SMAJ48A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$695.00

(exc. GST)

$765.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.139$695.00
25000 +$0.125$625.00

*price indicative

RS Stock No.:
177-5430
Mfr. Part No.:
SMAJ48A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

35A

Test Current It

1mA

Clamping Voltage VC

3.5V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Length

4.57mm

Standards/Approvals

No

Series

SMA

Width

2.92mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
TW

SMBJ Series 400W TVS Diodes, Unidirectional


Unidirectional Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy