onsemi NUP4301MR6T1G 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- RS Stock No.:
- 689-9988
- Mfr. Part No.:
- NUP4301MR6T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.70
(exc. GST)
$2.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.54 | $2.70 |
| 750 - 1495 | $0.528 | $2.64 |
| 1500 + | $0.522 | $2.61 |
*price indicative
- RS Stock No.:
- 689-9988
- Mfr. Part No.:
- NUP4301MR6T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 70V | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Pin Count | 6 | |
| Test Current It | 100μA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Height | 940μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 70V | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Pin Count 6 | ||
Test Current It 100μA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Height 940μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50μA | ||
NUP4301MR6T1, Low Capacitance Diode Array for ESD Protection in Four Data Lines
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- Nexperia 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
