Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3880
Mfr. Part No.:
SP3002-04JTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

SC-70

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

6

Maximum Peak Pulse Current Ippm

4.5A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

13V

ESD Protection

Yes

Test Current It

1μA

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Height

1mm

Series

SP3002

Standards/Approvals

No

Width

1.35mm

Length

2.25mm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
TH
The SP3002 has ultra low capacitance rail-to rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.

Low capacitance of 0.85pF (TYP) per I/O

ESD protection of ±12kV contact discharge

Low leakage current of 0.5μA (MAX) at 5V

Small package saves board space

Applications:

Computer Peripherals

Mobile Phones

PDAs

Digital Cameras

Network Hardware/Ports

Test Equipment

Medical Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy