onsemi NUP4301MR6T1G 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$486.00

(exc. GST)

$534.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.162$486.00-
6000 - 9000$0.158$474.00$24.00
12000 +$0.156$468.00$72.00

*price indicative

RS Stock No.:
163-2700
Mfr. Part No.:
NUP4301MR6T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

70V

Mount Type

Surface

Package Type

SC-74

Pin Count

6

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

100μA

Number of Elements per Chip

4

Maximum Operating Temperature

85°C

Height

940μm

Width

1.5mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50μA

NUP4301MR6T1, Low Capacitance Diode Array for ESD Protection in Four Data Lines


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy