IMI Norgren Set Panel Mount Nut, 0 to 10 Bar Pressure Range - R07 Series - 2962-89
Screw your pressure regulator into place with this set panel mount nut from IMI Norgren. A pressure regulator is a device that controls the airflow in a compressor. This mount nut is a connecting component to help secure your pneumatic system against excessive vibration and prevent leaks to safeguard productivity. The toothed grooves around the outside of the nut let you achieve a firm grip with a wrench and maximise torque.
Features & Benefits
• High-strength acetal thermoplastic body material resists abrasion and impact damage for long-lasting use • Operating temperature range of -20°C to +65°C for safe and reliable use in demanding industrial conditions • Smooth surface protects pressurised systems against residual cleaning products and mechanical lubricants
Applications
• Aerospace engineering • Machine welding • Household gas burner • Medical oxygen regulation
Will this set panel mount nut maintain its hold in high-pressure systems?
Yes, this set panel mount nut can withstand up to 20 bar or 290psi (pounds per square inch) inlet pressure, so it's suitable for use with high-pressure systems and you can rely on it for a secure hold.