Nexperia PRTR5V0U4D,125 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)
- RS Stock No.:
- 103-8111
- Mfr. Part No.:
- PRTR5V0U4D,125
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$708.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.236 | $708.00 | - |
| 6000 - 27000 | $0.228 | $684.00 | $48.00 |
| 30000 + | $0.221 | $663.00 | $450.00 |
*price indicative
- RS Stock No.:
- 103-8111
- Mfr. Part No.:
- PRTR5V0U4D,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-457 (SC-74) | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Series | PRTR | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-457 (SC-74) | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Series PRTR | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- onsemi 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- onsemi NUP4301MR6T1G 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
- Nexperia 4-Element Bi-Directional TVS Diode Array 6-Pin TSOP
- Nexperia PBLS2001D 1 A 6-Pin SOT-457 (SC-74)
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457 (SC-74)
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
