onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array, 0.22 W, 6-Pin SC-74
- RS Stock No.:
- 786-2855
- Mfr. Part No.:
- CM1213A-04SO
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 786-2855
- Mfr. Part No.:
- CM1213A-04SO
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.22W | |
| Clamping Voltage VC | 9.9V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Test Current It | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.22W | ||
Clamping Voltage VC 9.9V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
Test Current It 8mA | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- onsemi 13-Element Uni-Directional ESD Protection Array 6-Pin SC-74
- onsemi CM1293A-04SO 13-Element Uni-Directional ESD Protection Array 6-Pin SC-74
- Littelfuse SP0504BAHTG 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- Littelfuse 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- Littelfuse SP0505BAHTG 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- onsemi 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
