Nexperia PESD2CANFD27V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- RS Stock No.:
- 240-1959
- Mfr. Part No.:
- PESD2CANFD27V-QBZ
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.50
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.54 | $13.50 | - |
| 50 - 475 | $0.53 | $13.25 | 1% |
| 500 - 975 | $0.52 | $13.00 | 3% |
| 1000 - 2475 | $0.51 | $12.75 | 5% |
| 2500 + | $0.501 | $12.53 | 7% |
*price indicative
- RS Stock No.:
- 240-1959
- Mfr. Part No.:
- PESD2CANFD27V-QBZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | DFN1110D-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Clamping Voltage VC | 44V | |
| Maximum Operating Temperature | 150°C | |
| Width | 480μm | |
| Height | 1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Series | PESD2CANFD27V-QB | |
| Length | 1.1mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type DFN1110D-3 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Clamping Voltage VC 44V | ||
Maximum Operating Temperature 150°C | ||
Width 480μm | ||
Height 1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Series PESD2CANFD27V-QB | ||
Length 1.1mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2401959P
- Mfr. Part No. PESD2CANFD27V-QBZ
- RS Stock No. 2434823
- Mfr. Part No. PESD4USB5B-TTSX
- RS Stock No. 2434823P
- Mfr. Part No. PESD4USB5B-TTSX
- RS Stock No. 2401961P
- Mfr. Part No. PESD2CANFD27V-QCZ
Related links
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD27U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3