Nexperia PESD2CANFD24U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- RS Stock No.:
- 240-1946
- Mfr. Part No.:
- PESD2CANFD24U-QBZ
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.80
(exc. GST)
$15.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.552 | $13.80 | - |
| 50 - 475 | $0.542 | $13.55 | 1% |
| 500 - 975 | $0.532 | $13.30 | 3% |
| 1000 - 2475 | $0.523 | $13.08 | 5% |
| 2500 + | $0.513 | $12.83 | 7% |
*price indicative
- RS Stock No.:
- 240-1946
- Mfr. Part No.:
- PESD2CANFD24U-QBZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | DFN1110D-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 1.4A | |
| Clamping Voltage VC | 43V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.1mm | |
| Series | PESD2CANFD24U | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 480μm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type DFN1110D-3 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 1.4A | ||
Clamping Voltage VC 43V | ||
Maximum Operating Temperature 150°C | ||
Length 1.1mm | ||
Series PESD2CANFD24U | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 480μm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD27U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD27V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3