Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.55

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.70

(exc. GST)

$17.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.628$15.70-
50 - 475$0.617$15.43$0.55
500 - 975$0.606$15.15$11.00
1000 - 2475$0.595$14.88$33.00
2500 +$0.584$14.60$110.00

*price indicative

Packaging Options:
RS Stock No.:
240-1948
Mfr. Part No.:
PESD2CANFD24U-QCZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

25.5V

Mount Type

Surface

Package Type

DFN1412D-3

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Minimum Operating Temperature

-65°C

Clamping Voltage VC

43V

Maximum Peak Pulse Current Ippm

1.9A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC 61000-4-2

Height

1.2mm

Series

PESD2CANFD24U-QB

Length

1.4mm

Width

480μm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Nexperia ESD protection device in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by Electrostat

Reverse stand-off voltage VRWM24 V

Low clamping voltage VCL 33 V at IPP1 A

ESD protection up to 15 kV (IEC 61000-4-2)

Low capacitance Cd3.5 pF

ESD protection up to 15 kV (ISO 10605; C150 pF; R330 Ω)

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy