Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- RS Stock No.:
- 240-1960
- Mfr. Part No.:
- PESD2CANFD27V-QCZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$795.00
(exc. GST)
$875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.159 | $795.00 |
| 10000 - 20000 | $0.156 | $780.00 |
| 25000 - 45000 | $0.153 | $765.00 |
| 50000 + | $0.15 | $750.00 |
*price indicative
- RS Stock No.:
- 240-1960
- Mfr. Part No.:
- PESD2CANFD27V-QCZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | DFN1412D-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 44V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 1.2mm | |
| Width | 480μm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Series | PESD2CANFD27V-QC | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type DFN1412D-3 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 44V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 1.2mm | ||
Width 480μm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Series PESD2CANFD27V-QC | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2401961
- Mfr. Part No. PESD2CANFD27V-QCZ
- RS Stock No. 2401957P
- Mfr. Part No. PESD2CANFD27U-QCZ
- RS Stock No. 2401957
- Mfr. Part No. PESD2CANFD27U-QCZ
- RS Stock No. 2401961P
- Mfr. Part No. PESD2CANFD27V-QCZ
Related links
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23










