Littelfuse SMF3.3 1-Element Uni-Directional TVS Diode Array, 1.2 kW, 3-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$696.00

(exc. GST)

$765.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.232$696.00-
6000 - 9000$0.226$678.002%
12000 +$0.223$669.003%

*price indicative

RS Stock No.:
213-0889
Mfr. Part No.:
SMF3.3
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

3.4V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1.2kW

Clamping Voltage VC

6.8V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

120A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.08mm

Standards/Approvals

No

Width

2mm

Series

SMF3.3

Length

3.1mm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

The Littlefuse SMF3.3 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent Clamping Capability

Fast Response Time

Built-in Strain Relief

Matte Tin Lead–Free Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy