Littelfuse SMF250A 1-Element Uni-Directional TVS Diode, 1 kW, 2-Pin SOD-123

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$561.00

(exc. GST)

$618.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.187$561.00
6000 - 9000$0.183$549.00
12000 +$0.18$540.00

*price indicative

RS Stock No.:
202-6949
Mfr. Part No.:
SMF250A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

279V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

250V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1kW

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

405V

Maximum Peak Pulse Current Ippm

500mA

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Width

2mm

Standards/Approvals

No

Series

SMF

Length

3.9mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.

IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)

ESD protection of data lines in accordant

EFT protection of data lines in accordance with IEC 61000-4-4

UL Recognized to UL 497B as an Isolated Loop Circuit Protector

Each (In a Pack of 50)
$0.509
Each (In a Pack of 10)
$1.124
Each (Supplied on a Reel)
$0.364
Each (In a Pack of 5)
$2.246

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy