Littelfuse SMF200A 1-Element Uni-Directional TVS Diode, 1 kW, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $30.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$558.00

(exc. GST)

$615.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.186$558.00-
6000 - 9000$0.181$543.00$30.00
12000 +$0.178$534.00$96.00

*price indicative

RS Stock No.:
202-6945
Mfr. Part No.:
SMF200A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

224V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

200V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1kW

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

324V

Maximum Peak Pulse Current Ippm

600mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Length

3.9mm

Width

2mm

Standards/Approvals

No

Series

SMF

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.

IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)

ESD protection of data lines in accordant

EFT protection of data lines in accordance with IEC 61000-4-4

UL Recognized to UL 497B as an Isolated Loop Circuit Protector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy