Littelfuse SMF6.0A 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-123

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-3869
Mfr. Part No.:
SMF6.0A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.67V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Minimum Operating Temperature

-65°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

19.4A

Clamping Voltage VC

10.3V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1mm

Length

2.9mm

Width

2mm

Series

SMF

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

400μA

COO (Country of Origin):
PH
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the lowest height profiles (1.1mm) in the industry.

Compatible with industrial standard package SOD-123

Low profile: maximum height of 1.1mm

For surface mounted applications to optimize board space

Typical failure mode is short from over-specified voltage or current

200W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycle):0.01%

Low inductance, excellent clamping capability

Fast response time:typically less than 1.0ns from 0 Volts to VBR min

Built-in strain relief

Glass passivated junction

High temperature soldering: 260°C/40 seconds at terminals

Matte tin lead–free plated

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy