Littelfuse SMF220A 1-Element Uni-Directional TVS Diode, 1 kW, 2-Pin SOD-123

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-6947
Mfr. Part No.:
SMF220A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

246V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

220V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

600mA

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

356V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2mm

Series

SMF

Length

3.9mm

Height

1.1mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.

IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)

ESD protection of data lines in accordant

EFT protection of data lines in accordance with IEC 61000-4-4

UL Recognized to UL 497B as an Isolated Loop Circuit Protector

Each (In a Pack of 50)
$0.509
Each (In a Pack of 10)
$1.124
Each (Supplied on a Reel)
$0.364
Each (Supplied on a Reel)
$0.436

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy