Littelfuse SMDJ36A 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,058.00

(exc. GST)

$2,265.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.686$2,058.00
6000 - 27000$0.671$2,013.00
30000 +$0.604$1,812.00

*price indicative

RS Stock No.:
171-3857
Mfr. Part No.:
SMDJ36A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Clamping Voltage VC

58.1V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

51.6A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Standards/Approvals

No

Height

2.41mm

Width

6.22mm

Series

SMDJ

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
TH
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

For surface mounted applications in order to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Built-in strain relief

Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 12V

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Plastic package has underwriters laboratory flammability 94V-O

Matte tin lead–free plated

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy