Littelfuse SMAJ58A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.88

(exc. GST)

$11.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 8,650 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.435$10.88-
50 - 100$0.422$10.552%
125 - 225$0.41$10.255%
250 - 475$0.397$9.938%
500 +$0.385$9.6311%

*price indicative

Packaging Options:
RS Stock No.:
764-5562
Distrelec Article No.:
304-45-441
Mfr. Part No.:
SMAJ58A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

93.6V

Maximum Peak Pulse Current Ippm

4.3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.087mm

Width

2.79mm

Length

4.5mm

Standards/Approvals

No

Series

SMAJ

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy