Littelfuse SMF6.0A 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-123
- RS Stock No.:
- 171-4317
- Mfr. Part No.:
- SMF6.0A
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.70
(exc. GST)
$9.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 left, shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.348 | $8.70 | - |
| 750 - 1475 | $0.338 | $8.45 | 2% |
| 1500 + | $0.334 | $8.35 | 4% |
*price indicative
- RS Stock No.:
- 171-4317
- Mfr. Part No.:
- SMF6.0A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.67V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 19.4A | |
| Clamping Voltage VC | 10.3V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | SMF | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.67V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 19.4A | ||
Clamping Voltage VC 10.3V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series SMF | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 400μA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SZSMF24AT1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF24A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF5.0A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-216
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
