Wera 9 piece L Metric Hex Key Set, Hex size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140
- RS Stock No.:
- 266-5620
- Distrelec Article No.:
- 301-47-506
- Mfr. Part No.:
- 05021909001
- Brand:
- Wera
Subtotal (1 unit)*
$71.26
(exc. GST)
$78.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.26 |
*price indicative
- RS Stock No.:
- 266-5620
- Distrelec Article No.:
- 301-47-506
- Mfr. Part No.:
- 05021909001
- Brand:
- Wera
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
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 mm, 1 x 8.0x200 mm, 1 x 10.0x219 | |
| Short or Long Arm | Extra Long | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 mm, 1 x 8.0x200 mm, 1 x 10.0x219 | ||
Short or Long Arm Extra Long | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/9 Hex-Plus 2 L-key set, metric, chrome-plated, 9 pieces
The Wera high quality L-key set for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Application:
9-piece set in a two-component clip Hexagon socket screws Design Chrome-plated Tip Hex-Plus
Related links
- Wera 9 piece L Metric Hex Key Set
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm to 10 x 125 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- INBUS 9 piece L Metric Hex Key Set