Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.20

(exc. GST)

$14.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.528$13.20
750 - 1475$0.515$12.88
1500 +$0.508$12.70

*price indicative

Packaging Options:
RS Stock No.:
171-4210
Mfr. Part No.:
SP1002-01JTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Dual

Product Type

TVS Diode Array

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SC-70

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

3

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2A

Clamping Voltage VC

16V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Width

1.35mm

Standards/Approvals

No

Series

SP1002

Length

2.25mm

Height

1mm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
TH
Back-to-Back Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

Low capacitance of 5pF (TYP) I/O to I/O

ESD protection of ±8kV contact discharge, ±15kV air discharge

EFT protection

Low leakage current of 0.5μA (MAX) at 5V

Small package saves board space

Lightning Protection

Applications:

Computer Peripherals

Mobile Phones

Digital Cameras

Desktops/Notebooks

LCD/PDP TVs

Set Top Boxes

DVD Players

MP3/PMP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy