Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- RS Stock No.:
- 165-1337
- Mfr. Part No.:
- CDSOT23-T24CAN-Q
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$471.00
(exc. GST)
$519.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.157 | $471.00 | - |
| 6000 - 27000 | $0.155 | $465.00 | 1% |
| 30000 + | $0.139 | $417.00 | 11% |
*price indicative
- RS Stock No.:
- 165-1337
- Mfr. Part No.:
- CDSOT23-T24CAN-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Clamping Voltage VC | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.02mm | |
| Series | CDSOD | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Clamping Voltage VC 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1.02mm | ||
Series CDSOD | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns CDSOT23-T24CAN 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-SM712 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
