Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- RS Stock No.:
- 205-3573
- Mfr. Part No.:
- AQ3102-02JTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.15
(exc. GST)
$32.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $1.166 | $29.15 | - |
| 750 - 1475 | $1.15 | $28.75 | 1% |
| 1500 + | $1.121 | $28.03 | 3% |
*price indicative
- RS Stock No.:
- 205-3573
- Mfr. Part No.:
- AQ3102-02JTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 16V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 3 | |
| Length | 2.95mm | |
| Series | AQ3102 | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 16V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 3 | ||
Length 2.95mm | ||
Series AQ3102 | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP0502BAHTG 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
