Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- RS Stock No.:
- 171-3873
- Mfr. Part No.:
- SP1001-02JTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$729.00
(exc. GST)
$801.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.243 | $729.00 | - |
| 6000 - 9000 | $0.239 | $717.00 | 1% |
| 12000 + | $0.233 | $699.00 | 4% |
*price indicative
- RS Stock No.:
- 171-3873
- Mfr. Part No.:
- SP1001-02JTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 2A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.35mm | |
| Series | SP1001 | |
| Height | 1mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Test Current It 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 2A | ||
ESD Protection Yes | ||
Clamping Voltage VC 13V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Width 1.35mm | ||
Series SP1001 | ||
Height 1mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- TH
Related links
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
