Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- RS Stock No.:
- 171-3875
- Mfr. Part No.:
- SP1001-05JTG
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,056.00
(exc. GST)
$1,161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.352 | $1,056.00 |
| 6000 - 9000 | $0.343 | $1,029.00 |
| 12000 + | $0.338 | $1,014.00 |
*price indicative
- RS Stock No.:
- 171-3875
- Mfr. Part No.:
- SP1001-05JTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 13V | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Series | SP1001 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 10mA | ||
Clamping Voltage VC 13V | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Series SP1001 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- TH
Related links
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3003-04JTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
