Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.84

(exc. GST)

$17.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.792$15.84
760 - 1480$0.771$15.42
1500 +$0.761$15.22

*price indicative

Packaging Options:
RS Stock No.:
171-4195
Mfr. Part No.:
SP1001-04JTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SC-70

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Test Current It

10mA

Clamping Voltage VC

13V

Maximum Peak Pulse Current Ippm

2A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Length

2.25mm

Height

1mm

Width

1.35mm

Series

SP1001

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
TH
Products within the SP1001 series are appropriate for use in Automotive applications. Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting highspeed signal pins.

Low capacitance of 8pF (TYP) per I/O

ESD protection of ±15kV contact discharge, ±30kV air discharge

EFT protection

Low leakage current of 0.5μA (MAX) at 5V

Small package saves board space

Lightning Protection

Applications:

Computer Peripherals

Mobile Phones

Digital Cameras

Desktops/Notebooks

LCD/PDPTVs

SetTop Boxes

DVD Players

MP3/PMP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy