Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- RS Stock No.:
- 166-0111
- Mfr. Part No.:
- SP3003-02JTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,560.00
(exc. GST)
$1,710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.52 | $1,560.00 | - |
| 6000 - 9000 | $0.507 | $1,521.00 | 2% |
| 12000 + | $0.499 | $1,497.00 | 4% |
*price indicative
- RS Stock No.:
- 166-0111
- Mfr. Part No.:
- SP3003-02JTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 15V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Series | SP3003 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 15V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Series SP3003 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
TVS Diode Arrays, SP30xx Series
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Semtech 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
- Semtech RCLAMP0503F.TCT 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
