Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- RS Stock No.:
- 171-3881
- Mfr. Part No.:
- SP3003-02XTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 15000 more to save $930.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,869.00
(exc. GST)
$2,055.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.623 | $1,869.00 | - |
| 15000 + | $0.561 | $1,683.00 | $930.00 |
*price indicative
- RS Stock No.:
- 171-3881
- Mfr. Part No.:
- SP3003-02XTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 5 | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 15V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Length | 1.7mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Series | SP3003 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 5 | ||
Test Current It 1μA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 15V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Length 1.7mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Series SP3003 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1714256
- Mfr. Part No. SP3003-02XTG
- RS Stock No. 1714256P
- Mfr. Part No. SP3003-02XTG
- RS Stock No. 9223347
- Mfr. Part No. TPD2E001DRLR
- RS Stock No. 7931973P
- Mfr. Part No. SP3003-02JTG
Related links
- Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- onsemi 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- onsemi NUP2114UPXV5T1G 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Littelfuse 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353











