Littelfuse 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 202-6930
- Mfr. Part No.:
- SP4010-02HTG
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-6930
- Mfr. Part No.:
- SP4010-02HTG
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 10.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 43V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Series | SP4010 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 10.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 43V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Length 2.9mm | ||
Height 1.45mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Series SP4010 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
The SP4010 integrates 2 channels of ultra low capacitance asymmetrical protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust components can safely absorb repetitive ESD strikes above the maximum contact level specified in the IEC 61000-4-2 international standard (±30kV contact discharge) without performance degradation. The extremely low off-state capacitance also makes it ideal for protecting high speed signal lines such as USB3.0,HDMI, USB2.0, and eSATA.
ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (tP=5/50ns)
Lightning, IEC 61000-4-5 2nd edition, 23A (tP=8/20μs)
Low capacitance of 0.48pF @0V, 1MHz (TYP) per I/O
Low leakage current of 0.2μA (MAX) at 10V
AEC-Q101 qualified
Moisture Sensitivity Level (MSL-1)
Halogen free, lead free and RoHS compliant
- RS Stock No. 7931982P
- Mfr. Part No. SP724AHTG
Each (Supplied on a Reel)
$2.232
- RS Stock No. 7931982
- Mfr. Part No. SP724AHTG
Each (In a Pack of 5)
$2.232
- RS Stock No. 6247693P
- Mfr. Part No. USBLC6-2SC6
Each (Supplied on a Reel)
$0.812
- RS Stock No. 8805525P
- Mfr. Part No. USBLC6-2SC6Y
Each (Supplied on a Reel)
$0.59
Related links
- Littelfuse SP4010-02HTG 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353









