Vishay VBUS05L1-DD1-G-08 2-Element Bi-Directional ESD Protection Diode, 34 W, 2-Pin LLP1006

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 8000 units)*

$1,536.00

(exc. GST)

$1,688.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
8000 - 32000$0.192$1,536.00
40000 +$0.186$1,488.00

*price indicative

RS Stock No.:
165-6314
Mfr. Part No.:
VBUS05L1-DD1-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

LLP1006

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

34W

Clamping Voltage VC

14V

Minimum Operating Temperature

-40°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

400μm

Series

VBUS

Standards/Approvals

No

Length

1.05mm

Width

650μm

Automotive Standard

No

Maximum Reverse Leakage Current

50nA

COO (Country of Origin):
CN

ESD Protectors, Vishay Semiconductor


Electrostatic discharge (ESD) protection according to IEC 61000 standards

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy