Vishay 2-Element Bi-Directional ESD Protection Diode, 400 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$534.00

(exc. GST)

$588.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.178$534.00-
15000 +$0.16$480.0010%

*price indicative

RS Stock No.:
165-6107
Mfr. Part No.:
GSOT08C-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

9V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

8V

Pin Count

3

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

18A

ESD Protection

Yes

Clamping Voltage VC

19.2V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Width

1.43mm

Standards/Approvals

No

Length

3.1mm

Height

1.05mm

Series

GSOTO3C to GSOT36C

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Vishay Semiconductor


Electrostatic discharge (ESD) protection according to IEC 61000 standards

Transient Voltage Suppressors, Vishay Semiconductor


Each (Supplied on a Reel)
$0.205
Each (In a Pack of 100)
$0.205
  • RS Stock No. 2331062P
  • Mfr. Part No. VCAN33A2-03SHE3-08
Each (Supplied on a Reel)
$0.414
Each (Supplied on a Reel)
$0.494

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy