Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode, 140 W, 3-Pin SOT-323

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-1060
Mfr. Part No.:
VCAN33A2-03GHE3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Dual

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

36V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

3

Peak Pulse Power Dissipation Pppm

140W

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Clamping Voltage VC

56V

Number of Elements per Chip

2

Maximum Operating Temperature

175°C

Length

2.2mm

Height

1.1mm

Width

1.35mm

Series

VCAN

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The Vishay dual line ESD protection diode is a bidirectional symmetrical (BiSy) with low capacitance. It is used for CAN applications and has working range of ± 33V. It comes in SOT-323 package and has e3 tin (Sn) plated pins. It has ESD capability according to AEC-Q101- human body model- class H3B- > 8 kV.

Low leakage current IR < 0.05 μA

Low load capacitance CD < 9.5 pF

Each (In a Pack of 25)
$0.297
Each (In a Pack of 25)
$0.34
  • RS Stock No. 2331055
  • Mfr. Part No. VCAN16A2-03GHE3-08
Each (On a Reel of 3000)
$0.189
  • RS Stock No. 2331056P
  • Mfr. Part No. VCAN16A2-03GHE3-08
Each (Supplied on a Reel)
$0.297

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy