HY Electronic Corp General Purpose Diode, Single, 3 A, 2-Pin 1 kV DO-27 1N5408G
- RS Stock No.:
- 215-5548
- Mfr. Part No.:
- 1N5408G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 200 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.20
(exc. GST)
$27.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,100 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
- Plus 12,000 unit(s) shipping from 04 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.252 | $25.20 | - |
| 200 - 300 | $0.245 | $24.50 | $1.40 |
| 400 - 400 | $0.239 | $23.90 | $5.20 |
| 500 + | $0.233 | $23.30 | $9.50 |
*price indicative
- RS Stock No.:
- 215-5548
- Mfr. Part No.:
- 1N5408G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | General Purpose Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Sub Type | General Purpose Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-27 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 5.6mm | |
| Length | 9.5mm | |
| Diameter | 5.6mm | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type General Purpose Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Sub Type General Purpose Diode | ||
Mount Type Through Hole | ||
Package Type DO-27 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 5.6mm | ||
Length 9.5mm | ||
Diameter 5.6mm | ||
Width 5.6mm | ||
Automotive Standard No | ||
Related links
- HY Electronic Corp General Purpose Diode 3 A, 2-Pin 1000 V DO-27
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6 P600MG
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123 BAS16GWX
- Nexperia General Purpose Diode 200 mA115
- Nexperia General Purpose Diode 200 mA, 2-Pin 200 V SOD-123
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27
