Vishay VCUT0505B-HD1-GS08 2-Element Bi-Directional ESD Protection Diode, 56 W, 2-Pin LLP1006

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 8000 units)*

$672.00

(exc. GST)

$736.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
8000 - 32000$0.084$672.00-
40000 +$0.076$608.009%

*price indicative

RS Stock No.:
165-6190
Mfr. Part No.:
VCUT0505B-HD1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

LLP1006

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

56W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3.5A

Clamping Voltage VC

12V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Height

400μm

Standards/Approvals

No

Width

650μm

Length

1.05mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
CN

ESD Protectors, Vishay Semiconductor


Electrostatic discharge (ESD) protection according to IEC 61000 standards

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy