Vishay VBUS05L1-DD1-G-08 2-Element Bi-Directional ESD Protection Diode, 34 W, 2-Pin LLP1006
- RS Stock No.:
- 818-4402
- Mfr. Part No.:
- VBUS05L1-DD1-G-08
- Brand:
- Vishay
This image is representative of the product range
Add 2000 more to save $22.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.65
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | $0.433 | $21.65 | - |
| 2000 - 3950 | $0.422 | $21.10 | $22.00 |
| 4000 + | $0.416 | $20.80 | $68.00 |
*price indicative
- RS Stock No.:
- 818-4402
- Mfr. Part No.:
- VBUS05L1-DD1-G-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | LLP1006 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 34W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.05mm | |
| Height | 400μm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Series | VBUS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type LLP1006 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 34W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1.05mm | ||
Height 400μm | ||
Standards/Approvals No | ||
Width 650μm | ||
Series VBUS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 1656314
- Mfr. Part No. VBUS05L1-DD1-G-08
- RS Stock No. 8152553
- Mfr. Part No. GSOT08C-E3-08
- RS Stock No. 2580813P
- Mfr. Part No. ESD144B1W0201E6327XTSA1
- RS Stock No. 2331062
- Mfr. Part No. VCAN33A2-03SHE3-08
Related links
- Vishay 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
- Vishay 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
- Vishay VCUT0505B-HD1-GS08 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23












