Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 165-2570
- Mfr. Part No.:
- SMCJ48A-E3/57T
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-2570
- Mfr. Part No.:
- SMCJ48A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 53.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 48V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 19.4A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 77.4V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | SMCJ | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 53.3V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 48V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 19.4A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 77.4V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series SMCJ | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
