Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 699-7944
- Mfr. Part No.:
- 1.5KE36A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 350 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 340 | $0.99 | $9.90 | - |
| 350 + | $0.989 | $9.89 | $0.35 |
*price indicative
- RS Stock No.:
- 699-7944
- Mfr. Part No.:
- 1.5KE36A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30.1A | |
| Clamping Voltage VC | 49.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | 1.5KE | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30.1A | ||
Clamping Voltage VC 49.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series 1.5KE | ||
Length 9.5mm | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 1652285
- Mfr. Part No. 1.5KE220A-E3/54
- RS Stock No. 1652288
- Mfr. Part No. 1.5KE6.8A-E3/54
- RS Stock No. 6381361P
- Mfr. Part No. 1.5KE47A-E3/54
- RS Stock No. 6997941P
- Mfr. Part No. 1.5KE43A-E3/54
Related links
- Vishay 1.5KE36A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6277A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE43A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE






