Vishay SMCJ160CA-E3/57T 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1700 more to save 2%

View bulk pricing options

Subtotal (1 reel of 850 units)*

$300.05

(exc. GST)

$329.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
850 - 850$0.353$300.05-
1700 - 2550$0.344$292.402%
3400 +$0.339$288.153%

*price indicative

RS Stock No.:
180-7380
Mfr. Part No.:
SMCJ160CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional, Bi-Directional

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

160V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

121V

Maximum Peak Pulse Current Ippm

5.8A

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Series

TRANSZORB TVS

Width

6.22mm

Standards/Approvals

No

Length

7.11mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SMC DO-214AB package, surface mount TransZorb TVS diode has a stand-off voltage of 160V and reverse breakdown voltage of 197V. It has a maximum peak pulse current rating of 5.8A.

Features and Benefits


• Available in unidirectional and bidirectional

• Excellent clamping capability

• Fast response time

• Glass passivated chip junction

• Halogen free and lead (Pb) free component

• Ideal for automated placement

• Low incremental surge resistance

• Low profile package

• Meets MSL level 1, LF maximum peak of 260°C

• Operating junction temperature ranges between -55°C and 150°C

• Peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%

• Solderable matte tin-plated lead terminals

Applications


• Automotive load dump

• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computer, industries and telecommunication

Certifications


• AEC-Q101 qualified

• JESD 201 class 2

• JESD 22-B102

• J-STD-002

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy