Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMC
- RS Stock No.:
- 610-4552
- Mfr. Part No.:
- SM15T27A-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save $0.26
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.764 | $7.64 | - |
| 20 - 40 | $0.751 | $7.51 | $0.26 |
| 50 - 90 | $0.738 | $7.38 | $1.30 |
| 100 - 190 | $0.725 | $7.25 | $3.90 |
| 200 + | $0.712 | $7.12 | $10.40 |
*price indicative
- RS Stock No.:
- 610-4552
- Mfr. Part No.:
- SM15T27A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 23.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 48.3V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 207A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.42mm | |
| Series | SM15T TRANSZORB TVS | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 23.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 48.3V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 207A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.42mm | ||
Series SM15T TRANSZORB TVS | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SM15T Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ9.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ15CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ54A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ85A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ75A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
